| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176373-8 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 19.1 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176373-8 |
2-2176373-8
| Heilind Number: | AMP2-2176373-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176373-8 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise and reliable resistance in your electronic circuits with this high-quality surface mount resistor. Measuring 0805 in size with a power rating of 0.2 W, it offers a resistance of 19.1 Ω with a tolerance of 0.1%. Designed for optimal performance, it boasts a low temperature coefficient of 10PPM and a rated voltage of 100 V. With solder termination, it's easy to install on your PCB, while its thin film element ensures accuracy. Ideal for a wide range of applications, this resistor guarantees consistent and stable performance in your designs. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


