| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176377-5 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 237 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176377-5 |
2-2176377-5
| Heilind Number: | AMP2-2176377-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176377-5 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with our RQ 0805 resistor, meticulously engineered for optimal performance. This thin film resistor boasts a resistance of 237K ohms with a tolerance of 0.1%, ensuring accuracy in your circuitry. With a power rating of 0.2W and a low temperature coefficient of 10PPM, it is suitable for high-precision applications. Designed for surface mount installation, it measures 2 x 1.25 x 0.5 mm, making it compact yet powerful. Trust in its reliability, rated for a voltage of 100V, and with 2 solder terminations for secure connectivity. An essential component for electronic projects requiring stable and consistent resistance values.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176382-5 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


