2-2176381-5

Heilind Number:AMP2-2176381-5
Manufacturer:TE Connectivity
Manufacturer Number:2-2176381-5
ECAD Model:
3D Model

Description:

RQ 0805 22K1 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176381-5
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:22.1 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176381-5

Detailed Description

Enhance circuit performance with our Precision Resistor, featuring a resistance of 22.1 KΩ and a tolerance of .1%. This thin film resistor guarantees accuracy with a low temperature coefficient of 10PPM, ensuring stable operation even in demanding environments. With a power rating of .2 W and a rated voltage of 100 V, it's ideal for high-performance applications. The compact 0805 size and surface mount termination make it easy to integrate, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your designs with this reliable component.