| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176382-6 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 243 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176382-6 |
2-2176382-6
| Heilind Number: | AMP2-2176382-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176382-6 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic applications with our RQ 0805 thin film surface mount resistor. Featuring a resistance of 243KΩ with a tight tolerance of 0.1%, this component ensures accurate and reliable performance. With a power rating of .2W and a rated voltage of 100V, it is suitable for a wide range of circuitry. The compact 0805 size and surface mount termination make it easy to integrate into your designs, while RoHS compliance guarantees environmentally friendly production. Ideal for demanding applications, this resistor offers high stability and low temperature coefficient, with a temperature coefficient of 10PPM. Trust in its quality and precision for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176377-6 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


