2-2176392-6

Heilind Number:AMP2-2176392-6
Manufacturer:TE Connectivity
Manufacturer Number:2-2176392-6
ECAD Model:
3D Model

Description:

RQ 1206 243K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176392-6
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:243 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176392-6

Detailed Description

Enhance the precision and reliability of your electronic circuitry with our RQ 1206 surface mount resistor. This thin film element boasts a resistance rating of 243 KΩ with a tight tolerance of 0.1%, ensuring accurate performance in a variety of applications. Operating at a power rating of .4 W and a rated voltage of 200 V, it offers robust functionality in demanding environments. The solder termination type and compact 1206 size make it easy to integrate onto circuit boards. With a low temperature coefficient of 10PPM and RoHS compliance, this resistor is both efficient and environmentally friendly. Trust in its quality for your next project.