| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176405-6 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 33 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176405-6 |
2-2176405-6
| Heilind Number: | AMP2-2176405-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176405-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-quality surface mount power resistor. With a power rating of 5 W and a resistance of 33 KΩ, it can handle up to 300 V, making it perfect for demanding applications. The solder termination type ensures secure installation, while its thick film element design guarantees reliable performance. With a tolerance of 5% and two terminations, this resistor offers precise and convenient connectivity. Not RoHS compliant. Upgrade your projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176403-1 | ![]() | |
| TE Connectivity 3-2176403-2 | ![]() | |
| TE Connectivity 4-2176403-1 | ![]() | |
| TE Connectivity 8-2176403-0 | ![]() | |
| TE Connectivity 8-2176403-3 | ![]() |


