3-2176403-1

Heilind Number:AMP3-2176403-1
Manufacturer:TE Connectivity
Manufacturer Number:3-2176403-1
ECAD Model:
3D Model

Description:

3550 18R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176403-1
Power Rating:5 W
Termination Type:Solder
Resistance:18 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176403-1

Detailed Description

Enhance the performance of your electronic circuits with our high-quality Surface Mount Power Resistor. With a power rating of 5 W and a resistance of 18 Ω, this component is designed for robust and efficient operation. Featuring a tolerance of 1% and a rated voltage of 300 V, it ensures precise and reliable performance in various applications. The solder termination type and surface mount mounting style make installation easy and convenient. Trust in the durability and functionality of this Thick Film Power Resistor for your electronic projects.