| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176405-9 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 56 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176405-9 |
2-2176405-9
| Heilind Number: | AMP2-2176405-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176405-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor, boasting a 5 W power rating and a resistance of 56 KΩ. Designed for surface mount applications, it offers reliable performance at a rated voltage of 300 V. Constructed with a thick film element, it guarantees precision and durability, while its solder termination type ensures easy installation. With a tolerance of 5% and non-RoHS compliant, it's the perfect choice for various circuit designs. Upgrade your resistor collection with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176403-1 | ![]() | |
| TE Connectivity 3-2176403-2 | ![]() | |
| TE Connectivity 4-2176403-1 | ![]() | |
| TE Connectivity 8-2176403-0 | ![]() | |
| TE Connectivity 8-2176403-3 | ![]() |


