2-2178029-5
STD TIMER GEH 5P_V0
Enhance your electronic connections with our standard timer housing, featuring a durable PA 6/6 construction for reliable performance. This single-row housing, designed for cable mount applications, offers easy installation with a crimp termination method. With five positions and a 5mm pitch, it's suitable for various power and signal circuit applications. Operating efficiently in temperatures ranging from -40 to 105°C (-40 to 221°F), this black housing ensures robust functionality in diverse environments. Its receptacle connector housing type and mating retention feature guarantee secure connections, making it an essential component for your connector system setup. Explore our range of connectors for seamless integration.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-2178029-5 |
Connector Type: | Housing |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .197 in, 5 mm |
Number of Positions: | 5 |
Housing Color: | Black |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector System: | Wire to Wire |
Mating Retention: | With |
Connector and Housing Type: | Receptacle |
SKU: | AMP2-2178029-5 |
series: | RAST 5D |
Mating Retention Type: | Lock |
Connector & Contact Terminates To: | Wire & Cable |
Sealable: | No |
Supplier Product: | Wire-to-Board Connector Assemblies & Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |