| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2213765-3 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2-2213765-3 |
2-2213765-3
| Heilind Number: | AMP2-2213765-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2213765-3 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your space with the AV19 SPL 5A SPOT LED Push Button Switch in a sleek white finish. Designed for vertical panel mounting, this switch features a round actuator for easy operation. With a contact configuration of SPDT and silver plating, it ensures reliable performance. Illuminate your surroundings with its built-in LED, perfect for indicating power status or adding a stylish touch. Rated for 250VAC and RoHS compliant, it guarantees both safety and environmental responsibility. Upgrade your control panel with this premium switch, offering a smooth On/Off operation with a 5A amperage capacity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


