2-2213765-6

Heilind Number:AMP2-2213765-6
Manufacturer:TE Connectivity
Manufacturer Number:2-2213765-6
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 0.4VA SPOT LED RED 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2213765-6
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP2-2213765-6

Detailed Description

Elevate your control panel with the AV19 SPL 0.4VA SPOT LED push button switch in radiant red. Designed for effortless operation, this switch features a round actuator and SPDT contact configuration for versatile functionality. With gold plating for optimal conductivity and a vertical mount angle, it ensures reliable performance in any setting. The built-in LED illumination adds a touch of sophistication while enhancing visibility. Rated for 250VAC and RoHS compliant, it meets international standards for safety and environmental responsibility. Upgrade your equipment with this high-quality push button switch, perfect for a wide range of applications.