| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2213765-7 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2-2213765-7 |
2-2213765-7
| Heilind Number: | AMP2-2213765-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2213765-7 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your vehicle's visibility with the AV19 SPL 5A spot LED in vibrant red, designed for reliable performance at 24V. This push button switch features a silver contact plating and a vertical mount angle, ensuring seamless integration onto your panel. With a durable SPDT contact configuration and a round actuator, it offers easy operation for essential on-off functions. Rated for 250VAC, it guarantees efficient power management. Compliant with RoHS standards, it's a sustainable choice for your lighting control needs. Illuminate your surroundings with confidence using this high-quality LED switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


