| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2213766-9 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2-2213766-9 |
2-2213766-9
| Heilind Number: | AMP2-2213766-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2213766-9 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your lighting setup with the AV19 SPL 5A POWER LED in striking yellow. This 12V LED not only offers efficient illumination but also features a sleek panel mount design with a vertical mount angle. The SPDT contact configuration and round actuator ensure smooth operation, while the silver contact plating guarantees durability. Perfect for on/off control, this switch is rated for 250VAC and is RoHS compliant, making it a reliable and environmentally friendly choice for various applications. Elevate your space with the vibrant glow of this high-performance LED switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


