2-2232511-7
7P, RAST 5 TAB HEADER, THV
This RAST 5 series DIN Rail connector features a single row design with 7 positions, ideal for power applications. With a vertical mount orientation and through hole solder termination, it ensures secure and reliable connectivity on printed circuit boards. Operating in a wide temperature range from -40 to 120°C (-40 to 248°F), it is suitable for use in various environments. The contact area is plated with tin for enhanced conductivity, and the connector is lead-free solder compatible. With a shrouded header and guide pin alignment, it offers easy and accurate PCB mounting. This connector is part of our range of reliable and durable PCB connectors, suitable for use in appliances and other electronic devices. It is fully RoHS compliant, meeting environmental standards for a sustainable future.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-2232511-7 |
Series: | RAST 5 |
Number of Rows: | 1 |
Mount Type: | DIN Rail |
Termination Method: | Solder, Through Hole - Solder |
Pitch: | .197 in, 5 mm |
Contact Amperage: | 16 A |
Number of Positions: | 7 |
Mount Orientation: | Vertical |
GPL: | JJ4 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .08 µin, 2 µm |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Retention Type: | Solder Peg |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K335 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Guide Pin |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
Part Aliases: | 2-2232511-7 |
SKU: | AMP2-2232511-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |