2292457-2

2P, RAST 5 HEADER, PL, SHROUDED

Introducing the RAST 5 Series PCB Connector, a versatile and reliable solution for power applications. This single-row connector features a durable Nylon 6/6 housing in a natural color, suitable for vertical board mounting with through-hole solder termination. With a 5mm pitch and 16A contact amperage rating, it ensures efficient power transmission. The brass contacts with tin plating offer excellent conductivity, while the nickel underplating enhances durability. Operating in a wide temperature range from -40 to 120°C, it's suitable for various environments. Its compact design with inline, staggered layout and shrouded header type ensures easy and secure wire-to-board connections. Ideal for appliances and other electronic devices, this connector is a dependable choice for your PCB assembly needs. Note: This product is not reviewed for lead-free solder processes and does not have RoHS compliance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2292457-2
Series: RAST 5
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Brass
Pitch: .197 in, 5 mm
Voltage: 250 VAC
Contact Type: Tab
Row Spacing: .197 in, 5 mm
Contact Amperage: 16 A
Number of Positions: 2
Housing Color: Natural
Mount Orientation: Vertical
GPL: JJ4
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 149.6 µin, 3.8 µm
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Retention Type: None
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K335
Contact Layout: Inline, Staggered
Connector System: Wire to Board
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
Contact Shape: Rectangle
PCB Contact Termination Area Plating Finish: Matte
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Solder Feature: Board Standoff
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 149.6 µin, 3.8 µm
Polarizing Rib Location: 1c, 2d
Glow Wire Rating: Glow Wire
Temperature Rating: Standard
Part Aliases: 2292457-2
SKU: AMP2292457-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: