2292457-3
3P, RAST 5 HEADER, PL, SHROUDED
Introducing the RAST 5 series, a versatile solution for power connections in appliances. This single-row connector features a durable Nylon 6/6 housing in a natural color, with vertical board mount orientation for easy installation. With a pitch of 5mm, it offers a secure fit for three positions, each capable of handling up to 16A of current at 250VAC. The contact layout is inline and staggered, with brass contacts and solder termination, ensuring reliable conductivity. Operating within a standard temperature range, this connector is ideal for various circuit applications. RoHS compliance guarantees its environmental responsibility, making it a dependable choice for wire-to-board connections in PCB assemblies.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2292457-3 |
Series: | RAST 5 |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .197 in, 5 mm |
Voltage: | 250 VAC |
Contact Type: | Tab |
Row Spacing: | .197 in, 5 mm |
Contact Amperage: | 16 A |
Number of Positions: | 3 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | JJ4 |
Operating Temperature Range: | , |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 149.6 µin, 3.8 µm |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Retention Type: | None |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K335 |
Contact Layout: | Inline, Staggered |
Connector System: | Wire to Board |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Rectangle |
PCB Contact Termination Area Plating Finish: | Matte |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Application Solder Feature: | Board Standoff |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
Polarizing Rib Location: | 1c, 1d, 2c, 3d |
Glow Wire Rating: | Glow Wire |
Temperature Rating: | Standard |
Part Aliases: | 2292457-3 |
SKU: | AMP2292457-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |