2-2236898-5

5POS, MCON 1.2 LL REC SEALED

Introducing the MCON Interconnection System, a versatile solution designed for automotive applications. This series features a housing tailored for female terminals, with a single row configuration and a 4mm (.157 in) pitch for seamless connectivity. Operating at 12V DC, these connectors offer reliable performance in demanding environments, boasting an IP6K9K rating for superior protection. With a durable PA GF body construction and polarization feature, they ensure secure and efficient signal transmission. Suitable for wire-to-wire, wire-to-board, and wire-to-device setups, the MCON system is essential for automotive wiring projects. Its compact design, measuring 1.13 inches in length, .65 inches in height, and 1.043 inches in width, allows for easy integration. Featuring a 180° cable exit angle and a mating tab width of .047 inches, installation is straightforward. With a wide operating temperature range (-40 to 150 °C) and RoHS compliance, these connectors guarantee performance and environmental responsibility. Trust in the MCON Interconnection System for your automotive connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-2236898-5
Series: MCON Interconnection System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .157 in, 4 mm
Voltage: 12 V DC
IP Rating: IP6K9K
Polarization: Yes
Body Material: PA GF
Number of Positions: 5
GPL: N14
Operating Temperature Range: -40 - 150 °C, -40 - 302 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M104
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: 1.13 in
Cable Exit Angle: 180°
Height: 16.5 mm, .65 in
Width: 1.043 in, 26.5 mm
Mating Tab Width: .047 in, 1.2 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 2-2236898-5
SKU: AMP2-2236898-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: