7-1452665-2

MCON 1.2 LL REC SWS AU

Enhance your automotive, truck, bus, or off-road electrical connections with our MCON 1.2 LL REC SWS AU terminal. Designed for reliable performance, this receptacle features a locking lance for secure attachment. With a tin-plated finish, it ensures optimal conductivity, even in harsh environments. Its F-crimp design allows for easy and durable wire termination, accommodating 22-24 AWG wires. Operating efficiently in temperatures ranging from -40 to 150°C (-40 to 302°F), it's suitable for a wide range of applications. Rest assured, this terminal is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1452665-2
Amperage:10 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:22 - 24 AWG, .25 - .35 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP7-1452665-2
series:MCON Interconnection System
Interface Plating:Gold (Au)
Mating Tab Thickness:.6 mm / .024 in
Mating Tab Width:1.2 mm / .047 in
Wire Insulation Diameter:1.1 - 1.75 mm / .043 - .069 in
Wire Size Search:22 AWG / .25 mm² / .3 mm² / .35 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:Yes
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: