7-1452665-3
MCON 1.2 LL REC SWS AG
Enhance your automotive, truck, bus, or off-road electrical systems with our MCON 1.2 LL REC SWS AG connector. Designed for durability and performance, this receptacle features a locking lance for secure connections. With a tin contact plating and RoHS compliance, it ensures reliable conductivity while meeting environmental standards. Operating smoothly in a wide temperature range from -40 to 150°C (-40 to 302°F), it's suitable for various applications. Crimp termination, compatible with 22-24 AWG (.25-.35 mm²) wires, guarantees a secure and efficient installation. Trust in this connector for your vehicle's electrical needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 7-1452665-3 |
Amperage: | 10 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
Wire Size: | 22 - 24 AWG, .25 - .35 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP7-1452665-3 |
series: | MCON Interconnection System |
Interface Plating: | Silver (Ag) |
Mating Tab Thickness: | .6 mm / .024 in |
Mating Tab Width: | 1.2 mm / .047 in |
Wire Insulation Diameter: | 1.1 - 1.75 mm / .043 - .069 in |
Wire Size Search: | 22 AWG / .25 mm² / .3 mm² / .35 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/06/2022 | P-22-022372 - Tool\process transfer. tool and/or process transfers within TE Connectivity. As a result of a thorough analysis of our global operations and footprint matching the customer needs in a global supply chain, we are going to reorganize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportation. | Download |
05/23/2022 | P-22-022375 - Tool\process transfer. we hereby inform you about tool and/or process transfers within TE Connectivity. As a result of a thorough analysis of our global operations and footprint matching the customer needs in a global supply chain, we are going to reorganize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportation. | Download |