2-2296207-0
20P PM PLUG VAL-U-LOK PM GWT/V0
Enhance power connectivity with our VAL-U-LOK series plug, designed for robust performance in demanding environments. Featuring a durable nylon housing, this connector accommodates 20 socket contacts in a 2-row configuration, with a 4.2mm pitch for secure mating. Suitable for power applications, it ensures reliable performance even in extreme temperatures ranging from -40 to 105°C (-40 to 221°F). With termination options for wire and cable, it offers versatility for various setups. Compliant with RoHS standards, it guarantees environmental responsibility without compromising on quality. Upgrade your power connections with this Rectangular Connector Housing, a dependable solution for heavy-duty power requirements.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-2296207-0 |
Series: | VAL-U-LOK |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Pitch: | .165 in, 4.2 mm |
Contact Type: | Socket |
Row Spacing: | .165 in, 4.2 mm |
Number of Positions: | 20 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
SKU: | AMP2-2296207-0 |
Insertion Force: | 15 Newton |
Connector Mounting Type: | Panel Mount / Cable Mount (Free-Hanging) |
Connector System: | Wire-to-Panel / Wire-to-Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |