Enhance your power connectivity with this rugged nylon housing, featuring a dual-row design for efficient organization. With a pitch of 4.2mm, it offers secure socket contacts for up to 22 positions, ideal for power circuit applications. Operating smoothly in temperatures ranging from -40 to 105°C (-40 to 221°F), it ensures reliable performance even in harsh environments. Terminate with ease to wire and cable for seamless integration. This RoHS-compliant connector housing is a must-have for heavy-duty power applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-2296206-2
Gender: Plug
Housing Material: Nylon
Number of Rows: 2
Pitch: .165 in, 4.2 mm
Contact Type: Socket
Row Spacing: .165 in, 4.2 mm
Number of Positions: 22
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Connector and Contact Terminate To: Wire & Cable
Product: Rectangular Connector Housings
SKU: AMP2-2296206-2
Insertion Force: 15 Newton
Connector Mounting Type: Cable Mount (Free-Hanging)
Connector System: Wire-to-Wire
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: