Enhance your power connectivity with this high-quality rectangular connector housing, designed for heavy-duty applications. Crafted from durable nylon, it ensures reliable performance in demanding environments. Featuring a two-row design with 22 socket contacts, it offers ample connectivity options. The 4.2mm pitch and .165-inch row spacing facilitate easy installation. With an operating temperature range of -40 to 105°C (-40 to 221°F), it's suitable for a wide range of industrial settings. ROHS compliant, this connector housing meets stringent environmental standards, making it a sustainable choice for your projects. Ideal for power circuit applications, it's compatible with wire and cable termination, providing versatility in usage. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-2296207-2
Gender: Plug
Housing Material: Nylon
Number of Rows: 2
Pitch: .165 in, 4.2 mm
Contact Type: Socket
Row Spacing: .165 in, 4.2 mm
Number of Positions: 22
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Connector and Contact Terminate To: Wire & Cable
Product: Rectangular Connector Housings
SKU: AMP2-2296207-2
Insertion Force: 15 Newton
Connector Mounting Type: Panel Mount / Cable Mount (Free-Hanging)
Connector System: Wire-to-Panel / Wire-to-Wire
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: