2-2329387-0

Heilind Number:AMP2-2329387-0
Manufacturer:TE Connectivity
Manufacturer Number:2-2329387-0
ECAD Model:
3D Model

Description:

PB OFF/ON FC GRE M1 TERM BLU LED IP68

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2329387-0
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold Over Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Green
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2-2329387-0

Detailed Description

Easily control your device with this durable PB OFF/ON FC push button switch. Designed for reliable performance, it features a green LED indicator for clear visibility, even in low light. With a gold over silver contact plating and IP68 rating, it ensures secure and efficient operation in various environments. The SPST contact configuration and round actuator offer smooth and precise switching, while the vertical mount angle makes it easy to integrate onto panels. Perfect for industrial applications, this switch is RoHS compliant and rated for a maximum amperage of .12. Upgrade your control system with this high-quality push button switch.