| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2329388-4 |
| Amperage: | .12 A |
| Mount Type: | Panel |
| Contact Plating: | Gold Over Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Blue |
| Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
| SKU: | AMP2-2329388-4 |
2-2329388-4
| Heilind Number: | AMP2-2329388-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2329388-4 |
| ECAD Model: |
Specifications
Detailed Description
Easily control power with this durable push button switch, designed for convenient panel mounting. Featuring a vibrant blue LED indicator, it offers clear visibility and is suitable for various applications. With a high amperage rating of .12 A and gold-plated contacts, it ensures reliable performance. The SPST contact configuration and round actuator in blue provide a sleek look, while the IP68 rating guarantees protection against dust and water. Operating at 125 VAC, 32 VAC, and 50 VDC, it's versatile and RoHS compliant, making it an environmentally friendly choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2329359-2 | ![]() |


