2-2364572-7

Heilind Number:AMP2-2364572-7
Manufacturer:TE Connectivity
Manufacturer Number:2-2364572-7
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT R+P R&B 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2364572-7
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364572-7

Detailed Description

Enhance control and functionality with this AVH19 Flush Stainless Steel Push Button Switch. Designed for reliable performance, it features a durable construction with a Copper Alloy contact plating for optimal conductivity. The Silver seal type and Rubber O-Ring ensure protection against moisture and dust, making it suitable for various environments. Operating at 24V16A, it offers a high amperage rating for efficient power management. The SPDT contact configuration and Flush actuator type allow for precise switching, with a vertical right angle mount type for convenient installation. With an illumination option and Off-(On), On-(Off) switch operation, it provides versatility in use. Rated for 250VAC, it meets high voltage requirements while also being RoHS compliant for environmental responsibility. Ideal for use in industrial, automotive, or marine applications, this push button switch is a reliable choice for your control panel needs.