2-2364574-7

Heilind Number:AMP2-2364574-7
Manufacturer:TE Connectivity
Manufacturer Number:2-2364574-7
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT PWR R&B 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2364574-7
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Cap Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364574-7

Detailed Description

Enhance control and power management with this AVH19 flush mount push button switch. Designed for seamless integration onto panels, it features a robust construction with copper alloy contacts plated in silver for optimal conductivity. Operating at a rated voltage of 250 VAC and 16 A amperage, it ensures reliable performance in various applications. The SPDT contact configuration offers versatility, while the flush actuator in a sleek silver finish provides a tactile interface. With a seal type of rubber O-ring and RoHS compliance, this switch prioritizes both durability and environmental responsibility. Perfect for industrial settings, its vertical right angle mount type and illumination capability add convenience and functionality to any setup. Whether it's for power control or signaling, this switch guarantees seamless operation with its off-(on) and on-(off) switch operation. Elevate your control systems with this high-quality push button switch.