2-282042-5

AMP MONO-SHAPE 2 POS P.C.B.CON

Enhance your power connections with our AMP MONO-SHAPE 2 POS P.C.B.CON from the RAST 5 IDC Connectors series. This single-row connector, featuring a durable nylon housing in sleek black, offers reliable insulation displacement crimp termination for easy and secure installation on printed circuit boards. With a contact amperage of 6A and a voltage rating of 220V AC, it's perfect for various power applications. The brass contacts with tin plating ensure excellent conductivity, while the UL 94V-0 flammability standard compliance guarantees safety. Operating in a wide temperature range from -25 to 105 °C (-13 to 221 °F), this connector is suitable for diverse environments. Its compact inline design and wire-to-board connection system make it ideal for use in appliances and other electronic devices. Packaged in a convenient box, it's ready for cable mount (free-hanging) assembly, with mating retention for added stability. Meeting RoHS compliance standards, this connector is a high-quality solution for your PCB connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-282042-5
Series: RAST 5 IDC Connectors
Housing Material: Nylon
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Contact Material: Brass
Pitch: .197 in, 5 mm
Voltage: 220 V AC
Contact Amperage: 6 A
Number of Positions: 2
Housing Color: Black
GPL: 394
Packaging: Box
Operating Temperature Range: -13 - 221 °F, -25 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 µm, 78.74 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0319
Wire Size: .5 - .75 mm²
Contact Layout: Inline
Connector Length: 14.9 mm, .59 in
Connector System: Wire to Board
ECCN: EAR99
Mating Retention: With
PCB Mount Alignment: Without
Header Type: Shrouded
PCB Contact Termination Area Plating Thickness: 2 µm
Material Flammability Standard: UL 94V-0
Part Aliases: 2-282042-5
SKU: AMP2-282042-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: