1-282042-6

AMP MONO-SHAPE P.C.B.CONN

Introducing the AMP MONO-SHAPE P.C.B.CONN, a member of the RAST 5 IDC Connectors series designed for power circuit applications. This cable mount connector features a single row configuration with two positions, crafted with durable PA 6.6 GF housing and brass contacts for reliable performance. With a pitch of 5mm, it offers easy installation via Insulation Displacement Crimp (IDC) termination. The natural housing color complements any setup, while the tin-plated contact mating area ensures optimal conductivity. Operating in a wide temperature range, this connector is ideal for appliances and other high-power applications, delivering a secure and efficient connection with PCBs. Its tray/box packaging and lead-free solder processes make it a convenient and eco-friendly choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-282042-6
Series: RAST 5 IDC Connectors
Housing Material: PA 6.6 GF
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Contact Material: Brass
Pitch: .197 in, 5 mm
Contact Amperage: 6 A
Number of Positions: 2
Housing Color: Natural
GPL: 394
Packaging: Tray/Box
Operating Temperature Range: ,
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 µm, 78.74 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0319
Connector System: Wire to Board
Mating Retention: With
PCB Mount Alignment: Without
Header Type: Shrouded
Part Aliases: 1-282042-6
SKU: AMP1-282042-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: