2-2834006-0

Heilind Number:AMP2-2834006-0
Manufacturer:TE Connectivity
Manufacturer Number:2-2834006-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2P RELEASE POKE-IN CONNECTOR_BN/YW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2834006-0
Color:Natural
Amperage:6 A
Connector Type:Connector Assembly
Gender:Receptacle
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:4 mm
Voltage:400 V AC
Diameter:2.1 ;2.1 mm
Contact Amperage:6 A
Number of Positions:2
Housing Color:Natural
GPL:K50
Packaging:Tape & Reel
Connector Height:.176 in
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L012
Wire Size:18 - 22 AWG
Connector System:Wire to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin-Lead over Nickel
Surface Mount Compatible:Yes
ECCN:EAR99
Accepts Wire Insulation Diameter:2.1 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
Standards Met:UL 94V-0 UL UL 1977
Material Flammability Standard:UL 94V-0
Part Aliases:2-2834006-0
SKU:AMP2-2834006-0

Detailed Description

Enhance connectivity in your lighting systems with this high-performance Connector Assembly. Designed for surface mount board installation, it features a 4 mm pitch and can accommodate 18-22 AWG wire sizes. With a 6A amperage rating and UL 94V-0 flammability standard compliance, it ensures safe and reliable operation. The natural housing color blends seamlessly, and its tin-lead over nickel contact termination plating guarantees durability. UL agency certified and RoHS compliant, this industrial-grade connector is a dependable choice for various applications. Packaged in tape & reel format, it offers convenience in handling and installation. Elevate your lighting setup with this must-have component.