353907-1
CT 1.5MM REC CONT CRIMP TYPE
Elevate your connectivity with the CT 1.5MM REC CONT CRIMP TYPE from our AMP Mini CT series. Designed for precision, this female connector offers seamless integration with a cable mount (free-hanging) setup, ensuring secure and efficient crimp termination. Crafted with durable phosphor bronze contacts, it guarantees reliable performance even in demanding environments. With an amperage rating of 2A and operating voltages up to 50V AC/DC, it's ideal for signal applications. The package includes 15,000 units, each boasting high insulation resistance and pre-tin plating for enhanced conductivity. Engineered for versatility, it accepts wire sizes ranging from 28-24 AWG (.08-.2 mm²) and is compatible with various wire types. RoHS compliant and meeting stringent quality standards, this connector is a must-have for your connectivity needs. Elevate your connectivity with the CT 1.5MM REC CONT CRIMP TYPE from our AMP Mini CT series. Designed for precision, this female connector offers seamless integration with a cable mount (free-hanging) setup, ensuring secure and efficient crimp termination. Crafted with durable phosphor bronze contacts, it guarantees reliable performance even in demanding environments. With an amperage rating of 2A and operating voltages up to 50V AC/DC, it's ideal for signal applications. The package includes 15,000 units, each boasting high insulation resistance and pre-tin plating for enhanced conductivity. Engineered for versatility, it accepts wire sizes ranging from 28-24 AWG (.08-.2 mm²) and is compatible with various wire types. RoHS compliant and meeting stringent quality standards, this connector is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 353907-1 |
Series: | AMP Mini CT |
Amperage: | 2 A |
Gender: | Female |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Socket |
Package Quantity: | 15000 |
Insulation Resistance: | 500 MΩ |
GPL: | 398 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | .2 µm, 7.87 µin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2243 |
Wire Size: | .08 - .2 mm², 28 - 24 AWG |
Connector System: | Wire to Board, Wire to Wire |
ECCN: | EAR99 |
Contact Shape: | Rectangle |
Accepts Wire Insulation Diameter: | .033 - .041 in, .85 - 1.05 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Part Aliases: | 353907-1 |
SKU: | AMP353907-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2020 | P-20-019222 - Packaging Improvement. Add PE bag and desiccant to each shipping box to protect contact. |
Download |
03/01/2020 | P-19-018356 - Manufacturing location Change - Manufacturing location of the products listed below are being moved from TE Shanghai to TE Guangdong. | Download |
05/15/2019 | P-19-017092 - Manufacturing Location Change. Part Number will be transferred from Outside Vendor to In-house. |
Download |