Easily connect and secure your wiring with the Solis R 4 5/16 Ring Tongue Terminal. Designed for M8 (5/16) stud sizes, this terminal features an offset orientation for efficient installation. With an operating temperature range of 170°C (338°F), it ensures reliable performance in high-heat environments. Suitable for 4 AWG wire sizes (16.8 - 26.7 mm²), it accommodates a wide range of applications. The closed barrel design provides added protection, while the straight terminal angle facilitates easy connections. RoHS compliant and non-insulated, it's a dependable choice for various electrical projects. Explore our Rings & Spades collection for more connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 33470
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:16.8 - 26.7 mm², 33100 - 52600 CMA, 4 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP33470
Plating Material:Tin
Inspection Slot:No
Number of Holes:1
Overall Length:33.38 mm / 1.314 in
Stud Diameter:8.33 mm / .328 in
Tongue Thickness:1.78 mm / .07 in
Barrel Inside Diameter:7.518 mm / .296 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Copper
Sealable:No
Shape Description:RING-048
Support Style:Non - Insulation Support
Part Alias:AMPS-0-0033470-0,120432-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: