Secure cables with ease using this Cable Shell Clamp, designed for Size 23 applications. Crafted from durable black thermoplastic, it ensures reliable cable management in straight body orientations. Compliant with UL 94V-0 standards, it guarantees safety and quality. With a maximum bundle diameter of 28.58mm, it accommodates cables efficiently. Suitable for industrial use, it offers effortless installation with a 1-3/8-18 UNEF-2B screw hole thread size. RoHS compliant and meticulously engineered, this cable clamp is an essential accessory for maintaining organized and efficient wiring systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 206512-5
Color:Black
Series:AMP CPC
Accessory Type:Cable Clamp
Body Orientation:Straight
Shell Size:23
Material:Thermoplastic
Maximum Bundle Diameter:28.58 mm[1.125 in]
GPL:232
Packaging:Individual
GPL Description:Industrial
Product Code:4948
Screw Hole Thread Size:1-3/8-18 UNEF-2B
ECCN:EAR99
Accepts Cable Diameter:1.125 in, 28.58 mm
Cover:Without
Standards Met:UL 94V-0
Part Aliases:206512-5
SKU:AMP206512-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/09/2024P-24-026510 - Document clarification.
Due Demand and Logistic improvement, TE Suzhou, China plant (1099), will produce, CPC Cable Clamp kits as well as TE Hermosillo, Mexico plant (1080) to absorb Asia Region (APAC) demand and speed up deliver time to customer. First shipment will be according to each agreement with customer and could be from 60, 90, or 180 days as wait period, being able to have a faster response from the customer to this notification through direct communication with them, reducing these waiting times for their prompt demand and delivery of the products involved.
Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download