2-320862-1

Cut Strip - TERMINAL,PIDG SPD FLG 16-14 8

Enhance your electrical connections with our PIDG series Cut Strip Terminal, designed for efficiency and reliability. This Spade Tongue connector features a #8 stud size, accommodating 14-16 AWG wire with ease. With a closed barrel design and insulation for added safety, it's perfect for a variety of applications. Straight terminal angle ensures convenient installation, while RoHS compliance guarantees environmental responsibility. Elevate your connectivity with this essential component from our Rings & Spades collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-320862-1
Series:PIDG
Connector Type:Spade Tongue
Voltage:300 V
Stud Size:#8, M4
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-320862-1.P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: