2-321889-3

Heilind Number:AMP2-321889-3
Manufacturer:TE Connectivity
Manufacturer Number:2-321889-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOLIS R HT 22-16COMM22-18MIL6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-321889-3
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:1200 °F, 649 °C
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-321889-3

Detailed Description

Enhance your electrical connections with our SOLIS R HT 22-16COMM22-18MIL6 Ring Tongue terminals. Designed for secure fastening, these terminals feature a #6 stud size (M3.5) and support wire sizes ranging from 22 to 16 AWG (.3 - 1.42 mm²). With an offset orientation and straight terminal angle, they offer versatility in installation. Operating seamlessly in temperatures up to 1200°F (649°C), these terminals are a reliable choice for high-heat environments. Their closed barrel design ensures optimal conductivity, while their non-insulated construction allows for easy customization. Compliant with RoHS standards, these terminals are not only efficient but also environmentally friendly. Upgrade your connectivity solutions with our Rings & Spades collection.