2-321895-2

Heilind Number:AMP2-321895-2
Manufacturer:TE Connectivity
Manufacturer Number:2-321895-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOLIS R 22-16 COMM 22-18 MIL 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-321895-2
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:1200 °F, 649 °C
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-321895-2

Detailed Description

Enhance your electrical connections with our SOLIS R 22-16 COMM 22-18 MIL 8 Ring Tongue Crimp Terminal. Designed for optimal performance, this connector features a #8, M4 stud size and accommodates wire sizes ranging from 22 to 16 AWG. With a durable closed barrel construction and straight terminal angle, it ensures secure and efficient installations. Operating at temperatures up to 1200°F, it's suitable for high-temperature environments. RoHS compliant and part of our Rings & Spades product line, this terminal guarantees quality and reliability in every application. Upgrade your connectivity solutions with this essential component.