2-321896-2

Heilind Number:AMP2-321896-2
Manufacturer:TE Connectivity
Manufacturer Number:2-321896-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STRAT, RT, 22-16 COMM 22-18 MIL, #10, AL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-321896-2
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:1200 °F, 649 °C
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-321896-2

Detailed Description

Enhance your electrical connections with our high-performance STRAT Ring Tongue Connector. Designed for optimal conductivity in rugged environments, this straight orientation connector accommodates #10 stud sizes, making it ideal for heavy-duty applications. With an operating temperature range of up to 1200°F, it ensures reliable performance even in extreme conditions. Suitable for wire sizes ranging from 22 to 16 AWG, it offers versatility and efficiency. The closed barrel design provides added protection, while its RoHS compliance guarantees environmental responsibility. Perfect for both commercial and military use, this connector is a must-have for any wiring project. Elevate your connectivity with our Rings & Spades Terminal.