Enhance your electrical connections with our high-quality TERMINAL, perfect for secure and efficient installations. Engineered for durability, this Ring Tongue connector features a Straight orientation and a #10 stud size, ensuring a precise fit. With an operating temperature range of up to 343°C (649°F), it's ideal for demanding environments. Designed for use with 10-12 AWG wires, its closed barrel offers reliable performance. RoHS compliant and with no insulation, this terminal is a dependable choice for various applications. Explore our Rings & Spades collection for more essential connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-323062-2
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:343 °C, 649 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-323062-2
Plating Material:Copper / Nickel
Inspection Slot:No
Weight per Piece:1.43 g
Number of Holes:1
Overall Length:19.43 mm / .765 in
Stud Diameter:5 mm / .197 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:3.277 mm / .129 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-084
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: