2-323975-3
SPLICE BUTT PIDG 24-20; TAPE
Efficiently splice wires with our PIDG Splice Butt connectors, designed for 20-24 AWG wire sizes. These closed barrel connectors feature tin plating for optimal conductivity, accommodating wire sizes ranging from .2 to .6 mm² with a current rating of 320-1290 CMA. The natural translucent color allows for easy identification, while the insulated design ensures safety. RoHS compliant, these splices are essential for secure and reliable wire connections in a variety of applications. Upgrade your wiring projects with these high-quality connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-323975-3 |
Color: | Natural - Translucent |
Series: | PIDG |
Contact Plating: | Tin |
Wire Size: | 20 - 24 AWG, .2 - .6 mm², 320 - 1290 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP2-323975-3 |
Insulation Sleeve Material: | Nylon |
Plating Material: | Tin |
Weight per Piece: | .855 g |
Splice Features: | Standard |
Splice Material: | Copper |
Number of Serrations: | 8 |
Class: | 2 |
Terminal and Splice Type: | Splice |
Wire Insulation Diameter (Max): | 2.54 mm / .1 in |
Material Thickness: | .381 mm / .015 in |
Overall Length: | 26.29 mm / 1.035 in |
Wire Size: | .32 - 1.29 kcmil |
Government Qualified: | Yes |
Wire Insulation Support: | With |
Heavy Duty: | No |
Military Category: | Yes |
Splice Type: | Butt Splice |
Accessory Type: | Splice |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Serrated: | Yes |
Support Style: | Insulation Support |
Operating Temperature Range: | 105 °C / 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download |