Easily and securely splice wires with our PIDG Butt Splice Window Connectors. Designed for 26-22 AWG wires, these yellow-translucent splices feature a closed barrel for added protection. The tin contact plating ensures reliable conductivity, while the insulated design guarantees safety. With RoHS compliance, you can trust in the quality and environmental responsibility of our splice connectors. Perfect for various applications, these connectors make wire splicing quick and efficient. Stay organized with the convenient tape packaging, making them ideal for professional use in the field or at home. Upgrade your wiring projects with these essential splice connectors from our PIDG series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-323994-1
Color:Yellow - Translucent
Series:PIDG
Contact Plating:Tin
Wire Size:.12 - .4 mm², 202 - 810 CMA, 22 - 26 AWG
Barrel Type:Closed
Insulated:Yes
Product:Splices
Product Type:Splice
SKU:AMP2-323994-1
Insulation Material:Nylon
Insulation Sleeve Material:Copper
Plating Material:Tin
Weight per Piece:.411 g
Splice Features:Standard
Splice Material:Copper
Number of Serrations:8
Terminal and Splice Type:Splice
Wire Insulation Diameter (Max):2.08 mm / .082 in
Material Thickness:.381 mm / .015 in
Overall Length:22.61 mm / .89 in
Wire Size:.202 - .81 kcmil
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Military Category:No
Splice Type:Butt Splice
Accessory Type:Splice
Wire/Cable Type:Regular Wire
Sealable:No
Serrated:Yes
Support Style:Insulation Support
Discrete Wire Type:Stranded
Operating Temperature Range:105 °C / 221 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: