46121

DAHT PIDG 26-22

Efficiently crimp wires with precision using the DAHT PIDG 26-22 Double Action Hand Tool. Designed for optimal performance, this tool is a must-have for any professional or DIY enthusiast. With fixed die-set functionality, it ensures consistent results every time. Whether you're working on a small project or a large-scale installation, this portable crimp tool is a reliable companion. Its versatile power options, including battery and manual operation, provide flexibility in any workspace. Plus, rest assured knowing it meets RoHS compliance standards, offering peace of mind for environmentally conscious users. Upgrade your toolkit with this essential crimping tool and experience seamless wire connections like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 46121
Tool Type:Double Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Manual
Die Set Type:Fixed In Tool
SKU:AMP46121
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Closed Barrel - Confined Crescent
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: