Enhance your electrical connections with our SOLIS R 22-16 COMM 22-18MIL 10 Ring Tongue Terminal. Designed for #10 stud sizes, this straight orientation terminal offers reliable performance in temperatures up to 170 °C (338 °F). Suitable for wire sizes ranging from 22-16 AWG (.3-1.42 mm²), it accommodates a variety of applications with its closed barrel design. RoHS compliant and ideal for professional use, this terminal ensures secure and durable connections for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-34109-2
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-34109-2
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:.529 g
Number of Holes:1
Overall Length:14.58 mm / .574 in
Stud Diameter:4.82 mm / .19 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:1.549 mm / .061 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-048
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: