| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-34567-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-34567-1 |
2-34567-1
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINAL, designed for reliable performance in various applications. With a connector type of Ring Tongue and a stud size of #10, it offers secure attachment and efficient conductivity. The offset orientation allows for versatile installation, while its durable construction ensures longevity even in demanding environments. Operating temperature range of 170°C (338°F) guarantees stable operation under heat stress. Suitable for wire sizes 14-16 AWG, 1.04-2.62 mm², and 2050-5180 CMA, it accommodates a wide range of cables. Featuring a closed barrel type and straight terminal angle, it ensures a tight and stable connection. This non-insulated terminal from our Rings & Spades collection is RoHS compliant, meeting environmental standards without compromising performance. Upgrade your connectivity with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 49935 | TE Connectivity 2-34567-1 Application Tooling | ![]() |
| TE Connectivity 58545-1 | TE Connectivity 2-34567-1 Application Tooling | ![]() |
| TE Connectivity 58545-3 | TE Connectivity 2-34567-1 Application Tooling | ![]() |
| TE Connectivity 58546-1 | TE Connectivity 2-34567-1 Application Tooling | ![]() |


