2-35653-1

SPLICE,N CE 22-10

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-35653-1
SKU:AMP2-35653-1
Plating Material:Tin
Weight per Piece:1.256 g
Splice Material:Copper
Terminal and Splice Type:Splice
Wire Insulation Diameter (Max):9.53 mm / .375 in
Material Thickness:.55 mm / .022 in
Overall Length:19.69 mm / .775 in
Wire Size:3.248 - 13.1 kcmil
Marking:ECN
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Military Category:No
Splice Type:Closed End
Accessory Type:Splice
Wire/Cable Type:Copper
Sealable:No
Serrated:No
Support Style:Insulation Support
Operating Temperature Range:105 °C / 221 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: