| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-480416-5 |
| Housing Material: | Nylon |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | White |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP2-480416-5 |
2-480416-5
| Heilind Number: | AMP2-480416-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-480416-5 |
| Datasheet: | Engineering Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this FASTON 250 Receptacle Housing. Crafted from durable nylon in a sleek white finish, it offers reliable performance in various applications. With a straight orientation and cable mount design, it ensures easy installation for seamless connectivity. Featuring one position, it accommodates a single terminal for efficient wiring. Designed for optimum functionality, this housing is a must-have component for your crimp terminal setups. Its compliance with RoHS regulations also guarantees environmentally friendly use. Elevate your electrical projects with the quality and convenience of this receptacle housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2238196-3 | ![]() | |
| TE Connectivity 2238171-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2020 | E-19-017394 - Discontinuance. Due to the global market shift from UL-V2 resins to UL-V0 resins, TE will be consolidating resins globally eliminating UL-V2 housings and offering UL-V0 alternatives in response to this shift. | Download | |||


