2-5174225-5
AMPLIMITE 050-2B HOR 68P M2.5
Introducing the AMPLIMITE 050-2B HOR 68P M2.5 connector, a vital component in the AMPLIMITE 0.50 Series. This plug features a robust design with 68 contacts arranged in two rows, ideal for board mount applications. With UL 94V-0 certification, it guarantees high safety standards. Constructed with phosphor bronze contacts plated in gold, it ensures reliable and durable connections. The 1.27mm pitch and through-hole solder termination method make it easy to install. Its full metal shell and latch mating retention type provide secure and stable connectivity. Packaged in a convenient tray, it is RoHS compliant, meeting environmental regulations. Perfect for industrial use, this connector is a must-have for any project requiring high-performance D-Sub connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-5174225-5 |
Series: | AMPLIMITE 0.50 Series |
Gender: | Plug |
Number of Contacts: | 68 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 68 |
Profile: | Standard |
Mating Retention Type: | Latch |
Packaging: | Tray |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP2-5174225-5 |
Shield Material: | Zinc |
Post Plating Material: | Tin over Nickel |
Shell Plating Material: | Nickel over Copper |
Shield Plating Material: | Nickel over Copper |
Shell Material: | Zinc Die Cast |
PCB Mount Orientation: | Right Angle |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin |
Contact Shape and Form: | Square |
Contact Base Material: | Phosphor Bronze |
Housing Material: | PBT |
Housing Color: | Black |
Centerline (Pitch): | .05 in / 1.27 mm |
UL Flammability Rating: | UL 94V-0 |
Post Plate Flammability Rating: | UL 94V-0 |
PCB Mounting Style: | Through Hole - Solder |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
Mounting Hole Diameter: | 2.7 mm |
Mating Connector Lock Type: | Latches |
Montageausrichtung der Leiterplatte: | Without |
PCB Mount Retention: | With |
Mating Retention: | With |
Mating Alignment: | Without |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Connector Type: | Connector Assembly |
Connector and Contact Terminates To: | Printed Circuit Board |
Shielded: | Yes |
Row-to-Row Spacing: | 2.54 mm / .1 in |
Connector System: | Cable-to-Board |
Post Plate Material: | Thermoplastic |
Product Type: | Connector |
Termination Post Length: | 2.9 mm / .114 in |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |