Enhance your electrical connections with our Ultra-Fast 187 Asy Rec 22-18 TPBR terminals. Designed for efficiency and durability, these receptacles feature a striking red color and a flag orientation for easy identification and installation. Constructed with high-quality brass and tin plating, they ensure reliable conductivity. The closed barrel design and F-Crimp technology provide secure connections for 18-22 AWG wires, with an operating temperature range of -40 to 110°C. Nylon insulation and RoHS compliance guarantee safety and environmental responsibility. Elevate your crimp terminal game with these premium components from our Quick Disconnects line.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-520335-2
Color:Red
Series:Ultra-Fast 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:13.08 mm, .515 in
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Closed
Accepts Wire Insulation Diameter:.165 in, 4.19 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2-520335-2
Fully Insulated:Yes
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Voltage (Max):600 V
UL Rating:Listed
UL Flammability Rating:UL 94V-2
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Discrete Wire
Insertion Force:Low
Sealable:No
Insulated:Yes
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/12/2024PCN-24-220435 - Packaging Label change. Please be informed that a recent change to correct packaging labels by removing a VDE mark for the below part numbers has been completed. While these part numbers do not have VDE Certification, TE has completed representative testing to validate that these products would perform to VDE requirements. If you require VDE Certifications on these products in the future or if you have any questions, please do not hesitate to contact your local customer sales representative.
Download
07/31/2014E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch.
Download