2-5331272-3
SOCKET,MIN-SPR SN-AU SER-2
Enhance your power and signal circuit applications with our SOCKET,MIN-SPR SN-AU SER-2 from Series 3. This discrete socket, designed for through-hole press-fit termination, features beryllium copper contacts for reliable conductivity. With an amperage rating of 5A and a contact spring plating of gold, it ensures efficient signal and power transmission. The socket, suitable for 25 AWG discrete wire, has a closed bottom sleeve made of tin-plated copper for durability. Operating temperature ranges from -65 to 125°C, making it ideal for various environments. Its zero-profile design and easy hand/semi-automatic insertion method streamline assembly processes. This RoHS-compliant component is perfect for cable-to-board connector systems in diverse electronic applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-5331272-3 |
Series: | Series 3 |
Amperage: | 5 A |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Beryllium Copper |
Contact Type: | Socket |
Socket Type: | Discrete |
Hole Size: | .052 in, 1.32 mm |
Cable Type: | Discrete Wire |
Contact Amperage: | 5 A |
GPL: | 377 |
Profile: | Zero |
Packaging: | Bag, Loose Piece |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Circuit Application: | Power & Signal |
PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3076 |
Wire Size: | .162 mm², 25 AWG |
Contact Transmits: | Signal/Power |
Pin Diameter Accepted: | .018 - .02 in, .46 - .51 mm |
Connector System: | Cable-to-Board |
ECCN: | EAR99 |
Spring Material: | Beryllium Copper |
Socket Length: | .138 in, 3.51 mm |
Sleeve Material: | Copper |
Sleeve Plating: | Tin |
Sealant: | No |
Contact Spring Plating Material: | Gold |
Sleeve Style: | Closed Bottom |
Insertion Method: | Hand/Semi-Automatic |
Part Aliases: | 2-5331272-3 |
SKU: | AMP2-5331272-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |