2-644861-9

09P MTA100 SHRD HDR,W/O PEG SN

Enhance your PCB connectivity with this MTA 100 series board mount header. Designed for optimum performance, this connector features straight body orientation with 9 copper alloy contacts for seamless signal transmission. Its polyester housing in sleek black, UL 94V-0 compliant, ensures durability and safety. With a pitch of 2.54mm (.1in) and voltage rating of 250VAC, it's suitable for a variety of applications. Solder termination method and matte tin plating guarantee secure and reliable contact. Measuring 50.8mm (2in) in length and with a low profile of just 10.41mm (.41in), it offers efficient wire-to-board connectivity. Certified by LR7189 and E28476, it meets international quality standards. RoHS compliant, it's environmentally friendly. Perfect for appliances and other electronic devices, this PCB header is a crucial component for your assembly needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-644861-9
Series:MTA 100
Amperage:5 A
Housing Material:Polyester - GF
Number of Contacts:9
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:875
Contact Amperage:5 A
Number of Positions:9
Housing Color:Black
Mount Orientation:Vertical
GPL:104
Packaging:Box & Carton
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 250 µin, 3.81 - 6.3 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.41 mm, .41 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:2 in, 50.8 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin, 3.81 - 6.35 µm
Contact Mating Area Length:.2 in, 5.1 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:2-644861-9
SKU:AMP2-644861-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: