2-647123-7

07P MTA156 SHRD HDR ASSY SQ SN

Enhance power connections with this MTA 156 series UL and CSA compliant connector. Designed for board mount installation, it features through-hole solder termination for secure attachment. With one row and seven positions, this header accommodates power applications with a voltage rating of 600 V AC and an amperage of 7 A. The durable black polyester housing, along with copper alloy contacts plated with tin, ensures reliable performance even in harsh environments. Its standard profile, along with polarization for mating alignment, offers ease of use. This connector, suitable for appliances and other power-centric devices, is RoHS compliant, meeting environmental standards. With a package quantity of 500, it's ideal for bulk installations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-647123-7
Series:MTA 156
Housing Material:Polyester
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:7 A
Number of Positions:7
Housing Color:Black
Mount Orientation:Vertical
GPL:103
Profile:Standard
Mating Retention Type:Latch Detent
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:1 µm, 39.37 µin
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.34 mm, .525 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:7
Contact Layout:Inline
Connector Length:1.186 in, 30.12 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.3 in, 7.62 mm
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.118 in, 3 mm
Header Type:Shrouded
Accepts Wire Insulation Diameter:.89 - 1.53 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
Connector and Housing Type:Plug
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2-647123-7
SKU:AMP2-647123-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: