2-647125-4

04P MTA156 SHRD HDR ASSY LF

Enhance power connectivity with our MTA 156 series board mount connector, designed for efficient through-hole solder termination. UL and CSA standards compliance ensure reliability, while the durable polyester housing with GF reinforcement offers robust performance. Featuring a single row design with four inline power positions, this black connector is suitable for a range of power applications. The contact material is copper alloy with tin plating for optimal conductivity, and a voltage rating of 600V AC. With a contact amperage of 7A and operating temperature range from -55 to 105°C, it's ideal for demanding environments. The connector system's wire-to-board configuration, mating alignment with polarization, and right-angle mount orientation provide versatility in installation. Packaged in a box and carton with 500 units, it's a convenient solution for various projects. RoHS compliant and suitable for appliances, this header connector is a reliable choice for power transmission in industrial settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-647125-4
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:7 A
Number of Positions:4
Housing Color:Black
Mount Orientation:Right Angle
GPL:103
Profile:Standard
Mating Retention Type:Latch Detent
Packaging:Box & Carton
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:1 µm, 39.37 µin
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.34 mm, .525 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:4
Contact Layout:Inline
Connector Length:18.24 mm, .718 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.3 in, 7.62 mm
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.118 in, 3 mm
Header Type:Shrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
Connector and Housing Type:Plug
Right Angle Bending Side:Front
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2-647125-4
SKU:AMP2-647125-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: